EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65510RGTR power management IC by Texas Instruments. This power management IC has an input voltage of 2.65 to 5.5 V. This part offers a switching frequency of 750 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has a minimum operating temperature of -30 °C and a maximum of 85 °C.