Texas InstrumentsTPS65581PWPPMIC Solutions

Buck Converter 4.5V to 18V 20-Pin HTSSOP EP Tube

Adjust the voltage level of your devices with this step down TPS65581PWP DC to DC converter from Texas Instruments. This converter's 3 outputs can produce a current up to 1.5|2.5|1.5 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. This part offers a switching frequency of 700(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.

280 parts: Ships in 3 days

    Total$168.21Price for 70

    • (70)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2248+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 280 parts
      • Price: $2.403