Texas Instruments TPS65651RTER Display Drivers
Triple-Output Display Drivers
Product Technical Specifications
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |
