EAR99 | |
Active | |
TPS657051YZHT | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Camera Module | |
2480 | |
1.7 to 6 | |
1.7 | |
6 | |
1300 | |
-40 | |
85 | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 2.3 |
Package Length | 2.3 |
PCB changed | 16 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
16 | |
Lead Shape | Ball |
EDA / CAD Models |