ECCN (US) | 5A991g. |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Power Management Unit |
Switching Frequency (kHz) | 3200(Typ) |
Process Technology | CMOS |
Input Voltage (V) | 2.7 to 4.5 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Bulk |
Maximum Storage Temperature (°C) | 125 |
Minimum Storage Temperature (°C) | -55 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
Pin Count | 169 |
Lead Shape | Ball |
Easy power control is made possible with this false pin count TPS65951A1ZGUR power management IC by Texas Instruments. This product comes packaged in bulk, so the parts will be stored loosely. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.