EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | 2-Port USB Hub Controller |
USB Transceiver | Yes |
USB Speed Type | High Speed|Super Speed |
Maximum Data Rate (Mbps) | 0.33 |
Maximum Operating Frequency (MHz) | 12.6 |
Protocols Supported | USB 2.0/USB 3.0/USB 3.1 |
Interface Type | I2C/GPIO |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.45 |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 8 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 7.15(Max) mm |
Package Length | 7.15(Max) mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 56 |
Lead Shape | No Lead |