Texas InstrumentsTPS6734IDRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS6734IDR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.15(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 11 V. With a fixed output that has a voltage of 12.12 V, this is power management at its best. This converter is 86(typ) % efficient. A load regulation of 0.0042%(Typ) and line regulation of 0.2%(Typ) is necessary for providing a constant voltage level at your output. It has a switching frequency of 170(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |