Texas InstrumentsTPS70151PWPG4Linear Regulators

LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube

This LDO TPS70151PWPG4 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.17@500mA V. This voltage regulation device's 2 outputs can produce a current up to 0.5|0.25 A. With a small input voltage of 2.7 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8|3.3 V, this is power management at its best. Users like the load regulation of 1mV(Typ) and line regulation of 0.01%(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.275@500mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 70 Minimum 280
  • Manufacturer Lead Time:
    6 weeks
    • Price: $4.949
    1. 280+$4.949
    2. 490+$4.899
    3. 3500+$4.850
    4. 7000+$4.802
    5. 14000+$4.754
    6. 21000+$4.593
    7. 28000+$4.547
    8. 35000+$4.502
    9. 70000+$4.457