Texas InstrumentsTPS70151PWPRG4Linear Regulators
LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS70151PWPRG4 linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.17@500mA V. This voltage regulation device's 2 outputs can produce a current up to 0.5|0.25 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8|3.3 V, this is power management at its best. By operating at a load regulation of 1mV(Typ) and line regulation of 0.01%(Typ) you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.275@500mA V. Its polarity is positive.
EDA / CAD Models |