50% Off
Texas InstrumentsTPS70612DRVTLinear Regulators
LDO Regulator Pos 1.2V 0.15A Medical 6-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
6 | |
Lead Shape | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO TPS70612DRVT linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.7 V and 6.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 20mV(Typ) and line regulation of 3mV(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |