50% Off

Texas InstrumentsTPS70618DRVTLinear Regulators

LDO Regulator Pos 1.8V 0.15A Medical 6-Pin WSON EP T/R

This LDO TPS70618DRVT linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.7 V with a maximum of 6.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV(Typ) and line regulation of 3mV(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

84 parts: Ships today

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      84
      Country Of origin:
      Philippines
         
      • Price: $0.2481
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 84 parts
      • Price: $0.2481