Texas InstrumentsTPS70930DRVRLinear Regulators
LDO Regulator Pos 3V 0.15A 6-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3 | |
0.15 | |
2.7 | |
30 | |
3mV(Typ) | |
20mV(Typ) | |
0.35 | |
73.1°C/W | |
97°C/W | |
Reverse Current Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
6 | |
Lead Shape | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS70930DRVR linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.245@50mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 20mV(Typ) and line regulation of 3mV(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |