Texas InstrumentsTPS70930DRVTLinear Regulators

LDO Regulator Pos 3V 0.15A 6-Pin WSON EP T/R

Keep the energy stable for every system by using this LDO TPS70930DRVT linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.245@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 30 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 20mV(Typ) and line regulation of 3mV(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

250 parts: Ships tomorrow

    Total$0.82Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      250
      Country Of origin:
      Philippines
         
      • Price: $0.8181
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 250 parts
      • Price: $0.8181