Texas InstrumentsTPS71501DCKRG4Linear Regulators

LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R

Say goodbye to unstable voltages with this LDO TPS71501DCKRG4 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.415@50mA V. It has an overall accuracy of ±4 %. This device has a maximum power dissipation of 320 mW. This voltage regulation device's single output can produce a current up to 0.05 A. By only needing an input voltage of 2.5 V with a maximum of 24 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 15 V, this is power management at its best. At a load regulation of 22mV(Typ) and line regulation of 20mV(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.75@50mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    6 weeks
    • Price: