Texas InstrumentsTPS71501QDCKRQ1Linear Regulators
LDO Regulator Pos 1.2V to 15V 0.05A 5-Pin SC-70 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±4 | |
Adjustable | |
1.2 to 15 | |
0.05 | |
2.5 | |
24 | |
0.75@50mA | |
20mV(Typ) | |
22mV(Typ) | |
253.8°C/W | |
73.7°C/W | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS71501QDCKRQ1 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 320 mW. Its typical dropout voltage at current is 0.415@50mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.05 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 24 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 15 V, this is power management at its best. At a load regulation of 22mV(Typ) and line regulation of 20mV(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.75@50mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |