Texas InstrumentsTPS71518DCKRLinear Regulators

LDO Regulator Pos 1.8V 0.05A 5-Pin SC-70 T/R

Having trouble maintaining a steady voltage? This LDO TPS71518DCKR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.415@50mA V. This device has a maximum power dissipation of 320 mW. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.05 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 24 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 22mV(Typ) and line regulation of 20mV(Typ). Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.75@50mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

1,653 parts: Ships in 4 days

    Total$1.47Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,653 parts
      • Price: $0.294