Texas InstrumentsTPS71550DCKRLinear Regulators

LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R

This LDO TPS71550DCKR linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.415@50mA V. This device has a maximum power dissipation of 320 mW. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.05 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 24 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 22mV(Typ) and line regulation of 20mV(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.75@50mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

37,623 parts: Ships today

    Total$0.60Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.6044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,623 parts
      • Price: $0.6044
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.2988