Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 | |
Lead Shape | No Lead |
This LDO TPS715A01DRBR linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.67@80mA V. This device has a maximum power dissipation of 2500 mW. This voltage regulation device's single output can produce a current up to 0.08 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 24 V. With an adjustable output that has a voltage of 1.2 to 15 V, this is power management at its best. Using a load regulation of 35mV(Typ) and line regulation of 20mV(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 2500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 1.12@80mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |