Texas InstrumentsTPS715A33DRVRLinear Regulators

LDO Regulator Pos 3.3V 0.08A 6-Pin WSON EP T/R

Make a theoretical system actual by providing stable voltages with this LDO TPS715A33DRVR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.67@80mA V. It has an overall accuracy of ±4 %. This device has a maximum power dissipation of 1540 mW. This voltage regulation device's single output can produce a current up to 0.08 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 24 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 35mV(Typ) and line regulation of 20mV(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 1540 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 1.12@80mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.