Texas InstrumentsTPS71701DCKTLinear Regulators

LDO Regulator Pos 0.9V to 6.2V 0.15A 5-Pin SC-70 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS71701DCKT linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.17@150mA V. This device has a maximum power dissipation of 320 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.5 V while not exceeding 6.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.9 to 6.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ). Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.3@150mA V. Its polarity is positive.

Import TariffMay apply to this part

249 parts: Ships today

    Total$0.59Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      China
         
      • Price: $0.5874
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 249 parts
      • Price: $0.5874