Texas InstrumentsTPS71728DCKRLinear Regulators

LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R

This LDO TPS71728DCKR linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.17@150mA V. This device has a maximum power dissipation of 320 mW. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ). Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.3@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.6715
    1. 3000+$0.6715
    2. 6000+$0.6689
    3. 9000+$0.6662
    4. 12000+$0.6634
    5. 15000+$0.6607
    6. 24000+$0.6579
    7. 30000+$0.6550
    8. 60000+$0.6521
    9. 75000+$0.6492