Texas InstrumentsTPS71733DCKRLinear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO TPS71733DCKR linear regulator from Texas Instruments. This device has a maximum power dissipation of 320 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.17@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.3@150mA V.
EDA / CAD Models |