Texas InstrumentsTPS71733DSETLinear Regulators

LDO Regulator Pos 3.3V 0.15A 6-Pin WSON T/R

Keep calm and stay stable by implementing this LDO TPS71733DSET linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.17@150mA V. This device has a maximum power dissipation of 485 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.5 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 485 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.3@150mA V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.9047
    1. 250+$0.9047
    2. 500+$0.9010
    3. 1000+$0.8972
    4. 2000+$0.8934
    5. 2500+$0.8895
    6. 3000+$0.8856
    7. 4000+$0.8816
    8. 5000+$0.8776
    9. 10000+$0.8735