EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 6 |
Lead Shape | No Lead |
Control the voltage level of your circuit with this LDO TPS71933-28DRVR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.23@200mA V. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 1053 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2|0.2 A. With a small input voltage of 2.7 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.8|3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ). Its maximum power dissipation is 1053 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@200mA V. Its polarity is positive.