Texas InstrumentsTPS720105YZURLinear Regulators

LDO Regulator Pos 1.05V 0.35A 5-Pin DSBGA T/R

Control the voltage level of your circuit with this LDO TPS720105YZUR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.11@350mA V. This device has a maximum power dissipation of 403 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.35 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.1 V and no higher than 4.5 V. With a fixed output that has a voltage of 1.05 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ). Its maximum power dissipation is 403 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.6316
    1. 3000+$0.6316
    2. 6000+$0.6292
    3. 9000+$0.6269
    4. 12000+$0.6245
    5. 15000+$0.6220
    6. 24000+$0.6196
    7. 30000+$0.6171
    8. 45000+$0.6145
    9. 75000+$0.6120