Texas InstrumentsTPS72012YZURLinear Regulators

LDO Regulator Pos 1.2V 0.35A 5-Pin DSBGA T/R

Keep calm and stay stable by implementing this LDO TPS72012YZUR linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 403 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.11@350mA V. This voltage regulation device's single output can produce a current up to 0.35 A. By only needing an input voltage of 1.1 V with a maximum of 4.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 403 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@350mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3906
    1. 3000+$0.3906