EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device Technology | Linear Regulator |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 1.47 to 1.53 |
Output Current (mA) | 350 |
Input Voltage Range | 1.7VDC to 4.5VDC |
Supported Device | TPS72015 |
Make your circuit green by using this TPS72015EVM-307 power management development kit from Texas Instruments.