EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33(Max) |
Package Width | 0.99(Max) |
Package Length | 1.36(Max) |
PCB changed | 5 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 5 |
Lead Shape | Ball |
Stable voltages are always needed for sensitive systems implement this LDO TPS72015YZUR linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.11@350mA V. This device has a maximum power dissipation of 403 mW. This voltage regulation device's single output can produce a current up to 0.35 A. With a small input voltage of 1.1 V and a max of 4.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 403 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@350mA V. Its polarity is positive.