Texas InstrumentsTPS72301DBVRLinear Regulators

LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO TPS72301DBVR linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between -10 V and -2.7 V. With an adjustable output that has a voltage of -1.2 to -10 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.04%/V(Typ) you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is negative.

2,889 parts: Ships in 3 days

    Total$2.75Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,889 parts
      • Price: $2.75