Texas InstrumentsTPS7233QPLinear Regulators
LDO Regulator Pos 3.3V 0.25A 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Stable power is ideal for better processing this LDO TPS7233QP linear regulator developed by Texas Instruments will help do so. This device has a maximum power dissipation of 1175 mW. Its typical dropout voltage at current is 0.014@10mA|0.14@100mA|0.36@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 3.98 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 55mV and line regulation of 25mV. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.02@10mA|0.18@100mA|0.46@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |