Texas InstrumentsTPS7248QDLinear Regulators

LDO Regulator Pos 4.85V 0.25A 8-Pin SOIC Tube

Say goodbye to unstable voltages with this LDO TPS7248QD linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.01@10mA|0.09@100mA|0.216@250mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 725 mW. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 5.24 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 4.85 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 75mV and line regulation of 34mV. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.019@10mA|0.1@100mA|0.25@250mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 75 Minimum 675
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.0569
    1. 675+$1.0569
    2. 1500+$1.0470
    3. 3000+$1.0372
    4. 6000+$1.0273
    5. 9000+$1.0174
    6. 12000+$1.0076
    7. 15000+$0.9977
    8. 24000+$0.9877
    9. 30000+$0.9778
    10. 75000+$0.9679