Texas InstrumentsTPS72501DCQLinear Regulators

LDO Regulator Pos 1.2V to 5V 1A 6-Pin(5+Tab) SOT-223 Tube

Maintain a steady voltage level with this LDO TPS72501DCQ linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.17@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 1.8 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. A load regulation of 0.25%/A and line regulation of 0.15%/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

1,043 parts: Ships in 4 days

    Total$4.37Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,043 parts
      • Price: $4.37