EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.55(Max) mm |
Package Length | 6.55(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 6 |
Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS72501DCQR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.17@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 1.8 V while not exceeding 6 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.25%/A and line regulation of 0.15%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.