EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
Use this LDO TPS72501KTTRG3 linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.17@1A V. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 1.8 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. At a load regulation of 0.25%/A and line regulation of 0.15%/V your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |