Texas InstrumentsTPS7250QDLinear Regulators

LDO Regulator Pos 5V 0.25A 8-Pin SOIC Tube

If you need to maintain a steady voltage on your circuit, then this LDO TPS7250QD linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.008@10mA|0.076@100mA|0.19@250mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 725 mW. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 5.41 V and no higher than 10 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 79mV and line regulation of 28mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.012@10mA|0.085@100mA|0.206@250mA V.

No Stock Available

Quantity Increments of 75 Minimum 600
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.1519
    1. 600+$1.1519
    2. 1500+$1.1404
    3. 3000+$1.1290
    4. 6000+$1.1177
    5. 9000+$1.1065
    6. 12000+$1.0954
    7. 15000+$1.0845
    8. 24000+$1.0736
    9. 30000+$1.0656