EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
This LDO TPS7250QP linear regulator developed by Texas Instruments keeps the power stable! Its typical dropout voltage at current is 0.008@10mA|0.076@100mA|0.19@250mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 1175 mW. This voltage regulation device's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage only of 5.41 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 79mV and line regulation of 28mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.012@10mA|0.085@100mA|0.206@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.