Texas InstrumentsTPS72615KTTRLinear Regulators

LDO Regulator Pos 1.5V 1A 6-Pin(5+Tab) DDPAK T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS72615KTTR linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.17@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.8 V that does not exceed 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.647
    1. 500+$2.647
    2. 1000+$2.635
    3. 2000+$2.622
    4. 2500+$2.610
    5. 3000+$2.597
    6. 4000+$2.584
    7. 5000+$2.571
    8. 10000+$2.558
    9. 20000+$2.544