EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2.5 |
Output Type | Fixed |
Output Voltage (V) | 1.8|3.3 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 6.5 |
Maximum Dropout Voltage @ Current (V) | 0.4@200mA |
Line Regulation | 130uV/V(Typ) |
Load Regulation | 75uV/mA(Typ) |
Maximum Power Dissipation (mW) | 370 |
Junction to Ambient | 268°C/W |
Junction to Case | 85°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.33(Max) |
Package Width | 0.99(Max) |
Package Length | 1.36(Max) |
PCB changed | 5 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 5 |
Lead Shape | Ball |