Texas InstrumentsTPS7301QDRLinear Regulators

LDO Regulator Pos 1.2V to 9.75V 0.5A 8-Pin SOIC T/R

Maintain a steady voltage level with this LDO TPS7301QDR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.146@500mA V. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 725 mW. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.47 V while not exceeding 10 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 9.75 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 22mV and line regulation of 18mV. Its maximum power dissipation is 725 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Total In Stock: 359 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2144+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    Taiwan
    • Price: