EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS7301QPW linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 700 mW. Its typical dropout voltage at current is 0.146@500mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.47 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 9.75 V, this is power management at its best. By operating at a load regulation of 22mV and line regulation of 18mV you can provide a constant voltage at your output. Its maximum power dissipation is 700 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.