EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.5 |
Process Technology | BiCMOS |
Output Type | Adjustable |
Output Voltage (V) | 1.2 to 5.5 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 1.7 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.1@150mA |
Reference Voltage (V) | 1.2(Typ) |
Line Regulation | 0.01%/V(Typ) |
Load Regulation | 0.002%/mA(Typ) |
Maximum Quiescent Current (mA) | 0.55 |
Junction to Ambient | 207.2°C/W |
Junction to Case | 124.2°C/W |
Special Features | Current Limit|Shutdown |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO TPS73101DBVR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.03@150mA V. This device has a maximum power dissipation of 560 mW. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 1.7 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 560 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.1@150mA V.