Texas InstrumentsTPS73101DBVTLinear Regulators

LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R

This LDO TPS73101DBVT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 560 mW. Its typical dropout voltage at current is 0.03@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 1.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Using a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 560 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.1@150mA V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.7250
    1. 250+$0.7250
    2. 500+$0.6055
    3. 1250+$0.5995
    4. 2500+$0.5760