Texas InstrumentsTPS73215MDBVREPLinear Regulators

LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R

This LDO TPS73215MDBVREP linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 638 mW. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.04@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 638 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C. The maximum dropout voltage is 0.15@250mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.976
    1. 3000+$1.976