50% Off

Texas InstrumentsTPS73216DBVTLinear Regulators

LDO Regulator Pos 1.6V 0.25A 5-Pin SOT-23 T/R

Use the LDO TPS73216DBVT linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.04@250mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.6 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.15@250mA V. Its polarity is positive.

16 parts: Ships tomorrow

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1044+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      Thailand
         
      • Price: $0.1435
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1044+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 16 parts
      • Price: $0.1435