Texas InstrumentsTPS73230DBVRLinear Regulators

LDO Regulator Pos 3V 0.25A 5-Pin SOT-23 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS73230DBVR linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.04@250mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 1.7 V and 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.15@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

2,830 parts: Ships in 4 days

    Total$1.04Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,830 parts
      • Price: $1.040