Texas InstrumentsTPS73233DBVTLinear Regulators

LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R

Use the LDO TPS73233DBVT linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.04@250mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.25 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.7 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.15@250mA V. Its polarity is positive.

Import TariffMay apply to this part

229 parts: Ships today

    Total$1.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      229
      Country Of origin:
      China
         
      • Price: $1.008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 229 parts
      • Price: $1.008