Texas InstrumentsTPS73433DDCTLinear Regulators

LDO Regulator Pos 3.3V 0.25A 5-Pin TSOT-23 T/R

Use the LDO TPS73433DDCT linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.125@250mA V. This device has a maximum power dissipation of 360 mW. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 2.7 V and 6.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 360 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.219@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

250 parts: Ships in 2 days

    Total$207.90Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 250 parts
      • Price: $0.8316