Texas InstrumentsTPS73501DRBTLinear Regulators

LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R

If you need to maintain a steady voltage on your circuit, then this LDO TPS73501DRBT linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.28@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 2.7 V and a max of 6.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.25 to 6 V, this is power management at its best. Using a load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.5@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

123 parts: Ships today

    Total$1.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      123
      Country Of origin:
      China
         
      • Price: $1.1248
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 123 parts
      • Price: $1.1248