Texas InstrumentsTPS73525DRBTLinear Regulators

LDO Regulator Pos 2.5V 0.5A 8-Pin VSON EP T/R

Maintain a steady voltage level with this LDO TPS73525DRBT linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.28@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

250 parts: Ships tomorrow

    Total$202.28Price for 250

    • (250)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $0.8091