Texas InstrumentsTPS735285DRVTLinear Regulators

LDO Regulator Pos 2.85V 0.5A 6-Pin WSON EP T/R

Never worry about components not turning off and on due to lack of voltage with this LDO TPS735285DRVT linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.28@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6.5 V. With a fixed output that has a voltage of 2.85 V, this is power management at its best. A load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.5@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.0867
    1. 250+$1.0867
    2. 500+$1.0759
    3. 1000+$1.0651
    4. 2000+$1.0544
    5. 2500+$1.0439
    6. 3000+$1.0335
    7. 4000+$1.0231
    8. 5000+$1.0129
    9. 10000+$1.0028